
TMCS-28-5-10000-AT-01 | |
|---|---|
DigiKey Part Number | 175-TMCS-28-5-10000-AT-01-ND |
Manufacturer | |
Manufacturer Product Number | TMCS-28-5-10000-AT-01 |
Description | ENCODER OPTCAL TTL VERT PIN HEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 10000 TTL Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Discontinued at DigiKey | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Pin Header |
Output Type TTL | Base Product Number |
Pulses per Revolution 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $122.83467 | $1,842.52 |

