
MAX96705COAXEVKIT# | |
|---|---|
DigiKey Part Number | MAX96705COAXEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX96705COAXEVKIT# |
Description | EVAL BOARD FOR MAX96705 |
Customer Reference | |
Detailed Description | MAX96705 - Serializer Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part MAX96705 |
Manufacturer Analog Devices Inc./Maxim Integrated | Primary Attributes USB Powered |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Discontinued at DigiKey | Contents Board(s), Cable(s) |
Type Interface | Base Product Number |
Function Serializer |


