
MAX9278BGTM/V+T | |
|---|---|
DigiKey Part Number | MAX9278BGTM/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9278BGTM/V+T |
Description | 3.12 GBPS DESERIALIZER W/GMSL IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.12Gbps Deserializer 3 Input 1 Output 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9278BGTM/V+T Models |
Category | Number of Inputs 3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Outputs 1 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.7V ~ 1.9V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 3.12Gbps | Package / Case 48-WFQFN Exposed Pad |
Input Type CML | Supplier Device Package 48-TQFN (7x7) |
Output Type CML | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $22.10442 | $55,261.05 |









