
MAX9042AEUA+ | |
|---|---|
DigiKey Part Number | 505-MAX9042AEUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9042AEUA+ |
Description | IC COMPARATOR 2 W/VOLT REF 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9042AEUA+ Models |
Category | Current - Output (Typ) 8mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 85µA |
Packaging Tube | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 450ns |
Type with Voltage Reference | Hysteresis ±3mV |
Number of Elements 2 | Operating Temperature -40°C ~ 85°C |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias (Max) 1pA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.63000 | $12.63 |
| 10 | $9.77900 | $97.79 |
| 50 | $8.63700 | $431.85 |
| 100 | $8.28330 | $828.33 |
| 250 | $7.90964 | $1,977.41 |
| 500 | $7.68446 | $3,842.23 |
| 1,000 | $7.49914 | $7,499.14 |


