
MAX823TEXK+T | |
|---|---|
DigiKey Part Number | MAX823TEXK+TTR-ND - Tape & Reel (TR) MAX823TEXK+TCT-ND - Cut Tape (CT) MAX823TEXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX823TEXK+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX823TEXK+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-5 |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.78000 | $10.78 |
| 10 | $8.30600 | $83.06 |
| 25 | $7.68640 | $192.16 |
| 100 | $7.00470 | $700.47 |
| 250 | $6.78620 | $1,696.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.15246 | $15,381.15 |

