


MAX786CAI+T | |
|---|---|
DigiKey Part Number | MAX786CAI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX786CAI+T |
Description | IC REG QUAD BUCK/LNR SYNC 28SSOP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 300kHz, 200kHz 28-SSOP |
EDA/CAD Models | MAX786CAI+T Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc./Maxim Integrated | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 5.5V ~ 30V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Operating Temperature 0°C ~ 70°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 300kHz, 200kHz | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Voltage/Current - Output 1 Controller | Supplier Device Package 28-SSOP |
Voltage/Current - Output 2 Controller | Base Product Number |
Voltage/Current - Output 3 5V, 5mA |

