Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAX6315US29D3-T | |
|---|---|
DigiKey Part Number | MAX6315US29D3-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6315US29D3-T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6315US29D3-T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6315US29D3+T | Analog Devices Inc./Maxim Integrated | 2,013 | MAX6315US29D3+TCT-ND | $7.52000 | Parametric Equivalent |
| ADM6315-29D3ARTZR7 | Analog Devices Inc. | 6,740 | ADM6315-29D3ARTZR7CT-ND | $5.39000 | Parametric Equivalent |
| TC1270ANSVRCTR | Microchip Technology | 2,176 | 150-TC1270ANSVRCTRCT-ND | $1.37000 | Parametric Equivalent |




