Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5483ETE+T

DigiKey Part Number
MAX5483ETE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5483ETE+T
Description
IC DIG POT 10K 16-TQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5483ETE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.7V ~ 5.25V, ±2.5V ~ 5.25V
Packaging
Tape & Reel (TR)
Tolerance
±25%
Part Status
Active
Temperature Coefficient (Typ)
35ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
16-TQFN (3x3)
Configuration
Rheostat
Package / Case
16-WFQFN Exposed Pad
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
1024
Resistance - Wiper (Ohms) (Typ)
50
Resistance (Ohms)
10k
Base Product Number
Interface
SPI, Up/Down (U/D, INC, CS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.51447$21,286.17
Manufacturers Standard Package