Direct

MAX5190BEEG | |
|---|---|
DigiKey Part Number | MAX5190BEEG-ND |
Manufacturer | |
Manufacturer Product Number | MAX5190BEEG |
Description | IC DAC 8BIT 24-QSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5190BEEG Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 3.3V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.3V |
Part Status Obsolete | INL/DNL (LSB) ±0.25, ±0.25 |
Number of Bits 8 | Architecture Current Steering |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 25ns (Typ) | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 24-QSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5190BEEG+ | Analog Devices Inc./Maxim Integrated | 667 | MAX5190BEEG+-ND | $16.28000 | Direct |


