
MAX40203-W-EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX40203-W-EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX40203-W-EVKIT# |
Description | EVAL BOARD FOR MAX40203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX40203 - Ideal Diode Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Ideal Diode Controller |
Manufacturer Analog Devices Inc./Maxim Integrated | Embedded No |
Packaging Box | Utilized IC / Part MAX40203 |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.25000 | $117.25 |

