4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3042BCSE+T

DigiKey Part Number
175-MAX3042BCSE+TTR-ND - Tape & Reel (TR)
175-MAX3042BCSE+TCT-ND - Cut Tape (CT)
175-MAX3042BCSE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3042BCSE+T
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3042BCSE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
20Mbps
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Driver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS485
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
4/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,594
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.02000$15.02
10$11.68900$116.89
25$10.85920$271.48
100$9.94690$994.69
250$9.77876$2,444.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.80622$22,015.55
Manufacturers Standard Package