Parametric Equivalent

MAX2650EUS-T | |
|---|---|
DigiKey Part Number | MAX2650EUS-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2650EUS-T |
Description | IC AMP CELL 0HZ-1GHZ SOT143-4 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GPS, W-LAN, WLLG 0Hz ~ 1GHz SOT-143-4 |
EDA/CAD Models | MAX2650EUS-T Models |
Category | RF Type Cellular, GPS, W-LAN, WLLG |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 18mA |
Part Status Obsolete | Test Frequency 900MHz |
Frequency 0Hz ~ 1GHz | Mounting Type Surface Mount |
P1dB -1dBm | Package / Case TO-253-4, TO-253AA |
Gain 18.3dB | Supplier Device Package SOT-143-4 |
Noise Figure 3.9dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX2650EUS+T | Analog Devices Inc./Maxim Integrated | 723 | MAX2650EUS+CT-ND | $4.62000 | Parametric Equivalent |


