
MAX22201ATC+T | |
|---|---|
DigiKey Part Number | 175-MAX22201ATC+TTR-ND - Tape & Reel (TR) 175-MAX22201ATC+TCT-ND - Cut Tape (CT) 175-MAX22201ATC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX22201ATC+T |
Description | 36V BRUSHED DC MOTOR DRIVER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22201ATC+T Models |
Category | Technology NMOS |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 3.5A |
Part Status Active | Voltage - Supply 3V ~ 36V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 12-WFDFN Exposed Pad |
Output Configuration Half Bridge (2) | Supplier Device Package 12-TDFN (3x3) |
Interface PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.48200 | $34.82 |
| 25 | $3.18800 | $79.70 |
| 100 | $2.86500 | $286.50 |
| 250 | $2.71108 | $677.77 |
| 500 | $2.66264 | $1,331.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.46122 | $6,153.05 |
| 5,000 | $2.41263 | $12,063.15 |

