Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

MAX202ECWE | |
|---|---|
DigiKey Part Number | MAX202ECWE-ND |
Manufacturer | |
Manufacturer Product Number | MAX202ECWE |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX202ECWE Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX201CWE+ | Analog Devices Inc./Maxim Integrated | 30 | MAX201CWE+-ND | $19.16000 | Parametric Equivalent |
| MAX202CWE+ | Analog Devices Inc./Maxim Integrated | 41 | MAX202CWE+-ND | $10.04000 | Parametric Equivalent |
| MAX202ECWE+ | Analog Devices Inc./Maxim Integrated | 522 | MAX202ECWE+-ND | $12.91000 | Parametric Equivalent |
| MAX220CWE+ | Analog Devices Inc./Maxim Integrated | 76 | MAX220CWE+-ND | $44.09000 | Parametric Equivalent |
| MAX232CWE+ | Analog Devices Inc./Maxim Integrated | 1,060 | MAX232CWE+-ND | $11.40000 | Parametric Equivalent |







