
MAX17644CATE+T | |
|---|---|
DigiKey Part Number | 505-MAX17644CATE+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17644CATE+T |
Description | IC REG BUCK ADJ 2.7A 16TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.7A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17644CATE+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.4V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TQFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.79475 | $9,486.88 |

