


MAX16910EASA8/V+T | |
|---|---|
DigiKey Part Number | MAX16910EASA8/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16910EASA8/V+T |
Description | IC REG LINEAR POS ADJ 8-SOIC-EP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16910EASA8/V+T Models |
Category | Current - Quiescent (Iq) 30 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable, Reset |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 30V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V (3.3V, 5V) | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.6V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.15051 | $10,376.27 |

