MAX16137 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16137EVKIT#

DigiKey Part Number
505-MAX16137EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX16137EVKIT#
Description
EVAL BOARD FOR MAX16137
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAX16137 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Analog Devices Inc./Maxim Integrated
Utilized IC / Part
MAX16137
Packaging
Box
Primary Attributes
1.71V ~ 5.5V Supply
Part Status
Active
Secondary Attributes
Open-Drain Output
Type
Power Management
Contents
Board(s)
Function
Power Supply Supervisor/Tracker/Sequencer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$158.17000$158.17
Manufacturers Standard Package