Overvoltage Protection PMIC 30-WLP (2.54x2.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14731EWV+T

DigiKey Part Number
MAX14731EWV+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX14731EWV+T
Description
IC RF RECEIVER 30WLP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Overvoltage Protection PMIC 30-WLP (2.54x2.2)
Datasheet
 Datasheet
EDA/CAD Models
MAX14731EWV+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 28V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
30-WFBGA, WLBGA
Applications
Overvoltage Protection
Supplier Device Package
30-WLP (2.54x2.2)
Current - Supply
360µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.82824$9,570.60
Manufacturers Standard Package