
DS28C39Q+T | |
|---|---|
DigiKey Part Number | 505-DS28C39Q+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS28C39Q+T |
Description | IC AUTHENTICATION CHIP 6-TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS28C39Q+T Models |
Category | Type Authentication Chip |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Series | Package / Case 6-WDFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 6-TDFN (3x3) |
Part Status Active | Base Product Number |
DigiKey Programmable Not Verified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.46271 | $8,656.77 |



