
DS1020-15 | |
|---|---|
DigiKey Part Number | DS1020-15-ND |
Manufacturer | |
Manufacturer Product Number | DS1020-15 |
Description | IC DLY LN 256 TAP 48.25NS 16-DIP |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 256 Tap 48.25ns 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Available Total Delays 48.25ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Number of Taps/Steps 256 | Mounting Type Through Hole |
Function Programmable | Package / Case 16-DIP (0.300", 7.62mm) |
Delay to 1st Tap 10ns | Supplier Device Package 16-PDIP |
Tap Increment 150 ps | Base Product Number |

