
78M6631-IM/F/P48 | |
|---|---|
DigiKey Part Number | 78M6631-IM/F/P48-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 78M6631-IM/F/P48 |
Description | IC ENERGY MEAS 3PHASE SOC 56TQFN |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 56-TQFN (7x7) |
Datasheet | Datasheet |
Category | Current - Supply 9.1mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3 V ~ 3.6 V |
Series | Meter Type 3 Phase |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Input Impedance 40kOhm ~ 90kOhm | Package / Case 56-WFQFN Exposed Pad |
Measurement Error 0.5% | Supplier Device Package 56-TQFN (7x7) |
Voltage - I/O High 2V | Base Product Number |
Voltage - I/O Low 0.8V |


