
71M6515H-IGTR/F | |
|---|---|
DigiKey Part Number | 71M6515H-IGTR/FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71M6515H-IGTR/F |
Description | IC ENERGY METER AFE 3PH 64-LQFP |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | 71M6515H-IGTR/F Models |
Category | Meter Type 3 Phase |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 64-LQFP |
Part Status Discontinued at DigiKey | Supplier Device Package 64-LQFP (10x10) |
Measurement Error 0.1% | Base Product Number |
Voltage - Supply 3 V ~ 3.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.33357 | $9,500.35 |

