
AS5311 ADAPTERBOARD | |
|---|---|
DigiKey Part Number | AS5311-AB-ND |
Manufacturer | |
Manufacturer Product Number | AS5311 ADAPTERBOARD |
Description | ADAPTER BOARD FOR AS5311 |
Customer Reference | |
Detailed Description | AS5311 - Magnetic, Linear Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Sensor Type | Magnetic, Linear Position | |
Sensing Range | - | |
Interface | Serial | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AS5311 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.61000 | $26.61 |




