
SFH 320 FA-3-Z | |
|---|---|
DigiKey Part Number | 475-SFH320FA-3-ZTR-ND - Tape & Reel (TR) 475-SFH320FA-3-ZCT-ND - Cut Tape (CT) 475-SFH320FA-3-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 320 FA-3-Z |
Description | SENSOR PHOTO 980NM TOP VIEW 2LCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 980nm Top View 2-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 320 FA-3-Z Models |
Category | Wavelength 980nm |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 120° |
Series | Power - Max 165 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 35 V | Operating Temperature -40°C ~ 100°C |
Current - Collector (Ic) (Max) 15 mA | Package / Case 2-LCC (J-Lead) |
Current - Dark (Id) (Max) 50 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.72800 | $7.28 |
| 100 | $0.52860 | $52.86 |
| 500 | $0.43890 | $219.45 |
| 1,000 | $0.40944 | $409.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38441 | $768.82 |
| 4,000 | $0.36317 | $1,452.68 |
| 6,000 | $0.35228 | $2,113.68 |
| 10,000 | $0.33998 | $3,399.80 |
| 14,000 | $0.33267 | $4,657.38 |
| 20,000 | $0.32553 | $6,510.60 |


