
LUW G5GP-GZHX-5C6E-0-100-R18-Z-LM | |
|---|---|
DigiKey Part Number | 475-LUWG5GP-GZHX-5C6E-0-100-R18-Z-LMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LUW G5GP-GZHX-5C6E-0-100-R18-Z-LM |
Description | LED ADVANCED POWER TOPLED SMD |
Customer Reference | |
Detailed Description | LED Lighting Advanced Power TOPLED® Plus White 3.2V 100mA 135° 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 91 lm/W |
Mfr | Current - Max 200mA |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, Gull Wing |
Color | Supplier Device Package 4-PLCC |
Flux @ 25°C, Current - Test 29lm (24lm ~ 33lm) | Size / Dimension 0.134" L x 0.134" W (3.40mm x 3.40mm) |
Current - Test 100mA | Height - Seated (Max) 0.089" (2.27mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 40°C/W |

