Green 530nm LED Indication - Discrete 2.85V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT Q39G-Q1OO-25-1-5-R18

DigiKey Part Number
475-LTQ39G-Q1OO-25-1TR-ND - Tape & Reel (TR)
475-LTQ39G-Q1OO-25-1CT-ND - Cut Tape (CT)
475-LTQ39G-Q1OO-25-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT Q39G-Q1OO-25-1-5-R18
Description
LED GREEN DIFFUSED 0603 SMD
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 2.85V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.85V
Mfr
Current - Test
5mA
Series
Viewing Angle
170°, 130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Last Time Buy
Wavelength - Dominant
Color
Wavelength - Peak
525nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.40mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.10mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KT EELP41.12-S2U1-25-2X4Y-5-R18ams-OSRAM USA INC.80,144475-KTEELP41.12-S2U1-25-2X4Y-5-R18CT-ND$0.26000MFR Recommended
LT Q99G.01-R2T1-25-1-5-R18ams-OSRAM USA INC.65,494475-LTQ99G.01-R2T1-25-1CT-ND$0.23000MFR Recommended
QBLP601-IG5QT Brightek (QTB)3,2901516-QBLP601-IG5CT-ND$0.42000Similar
In-Stock: 165,189
Check for Additional Incoming Stock
Last Time Buy Date: 2026-07-02
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.27000$2.70
100$0.18850$18.85
500$0.15154$75.77
1,000$0.13930$139.30
2,000$0.12888$257.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11999$479.96
8,000$0.11244$899.52
12,000$0.10857$1,302.84
20,000$0.10418$2,083.60
28,000$0.10158$2,844.24
40,000$0.09903$3,961.20
Manufacturers Standard Package