
LCW CRDP.EC-KULQ-6R7S-1-350-R18-XX | |
|---|---|
DigiKey Part Number | 475-LCWCRDP.EC-KULQ-6R7S-1-350-R18-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCW CRDP.EC-KULQ-6R7S-1-350-R18-XX |
Description | LED OSLON WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 150 White 2.95V 350mA 150° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 800mA |
Mfr | Viewing Angle 150° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1212 (3030 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package SMD |
Color | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.062" (1.58mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Thermal Resistance of Package 9.6°C/W |
CRI (Color Rendering Index) 80 |








