
KT CSLNM1.13-MXMZ-35-0-1000-R18 | |
|---|---|
DigiKey Part Number | 475-KTCSLNM1.13-MXMZ-35-0-1000-R18TR-ND - Tape & Reel (TR) 475-KTCSLNM1.13-MXMZ-35-0-1000-R18CT-ND - Cut Tape (CT) 475-KTCSLNM1.13-MXMZ-35-0-1000-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT CSLNM1.13-MXMZ-35-0-1000-R18 |
Description | LED OSTAR GREEN 528NM 1212 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Compact Green 528nm (519nm ~ 537nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 3A |
Mfr | Luminous Flux @ Current/Temperature 230lm (180lm ~ 280lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
Wavelength 528nm (519nm ~ 537nm) | Supplier Device Package 1212 |
Current - Test 1A | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 2.9V | Height - Seated (Max) 0.033" (0.85mm) |
Lumens/Watt @ Current - Test 32 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KT CSLNM1.13-MXMZ-34-0-1000-R18 | ams-OSRAM USA INC. | 997 | 475-KTCSLNM1.13-MXMZ-34-0-1000-R18CT-ND | $6.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.67000 | $6.67 |
| 10 | $4.92100 | $49.21 |
| 100 | $3.89010 | $389.01 |
| 500 | $3.43862 | $1,719.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.29178 | $3,291.78 |
| 2,000 | $3.16756 | $6,335.12 |
| 3,000 | $3.10397 | $9,311.91 |
| 5,000 | $3.03226 | $15,161.30 |



