LED Lighting OSCONIQ® P 3030 White, Neutral 4500K 2.85V 350mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QSSPA1.PM-LGLN-XX54-1-350-R18

DigiKey Part Number
475-GWQSSPA1.PM-LGLN-XX54-1-350-R18TR-ND - Tape & Reel (TR)
475-GWQSSPA1.PM-LGLN-XX54-1-350-R18CT-ND - Cut Tape (CT)
475-GWQSSPA1.PM-LGLN-XX54-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW QSSPA1.PM-LGLN-XX54-1-350-R18
Description
LED OSCONIQ NEUT WHT 4500K 1212
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 3030 White, Neutral 4500K 2.85V 350mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.3A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
1212
CCT (K)
4500K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 85°C, Current - Test
160lm (140lm ~ 180lm)
Height - Seated (Max)
0.068" (1.73mm)
Current - Test
350mA
Thermal Resistance of Package
4.9°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Lumens/Watt @ Current - Test
160 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,780
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.11000$2.11
10$1.48500$14.85
100$1.10980$110.98
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$0.89720$807.48
1,800$0.85001$1,530.02
2,700$0.82582$2,229.71
4,500$0.79850$3,593.25
6,300$0.78226$4,928.24
9,000$0.76642$6,897.78
Manufacturers Standard Package