
GW P9LT31.EM-PTPU-XX56-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GWP9LT31.EM-PTPU-XX56-1-150-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW P9LT31.EM-PTPU-XX56-1-150-R18 |
Description | LED DURIS S8 WARM WHT 3500K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 8 White, Warm 3500K 31.5V 150mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 140 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 3500K | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 660lm (610lm ~ 710lm) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 31.5V | Thermal Resistance of Package 2.6°C/W |

