
GW CSSRM2.CM-M5MF-XX53-K2L2-700-S-EA-S3S | |
|---|---|
DigiKey Part Number | 475-GWCSSRM2.CM-M5MF-XX53-K2L2-700-S-EA-S3S-ND |
Manufacturer | |
Manufacturer Product Number | GW CSSRM2.CM-M5MF-XX53-K2L2-700-S-EA-S3S |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Cool 5000K 2.85V 700mA 120° 1212 (3030 Metric) |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 1.8A |
Series | Viewing Angle 120° |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 5000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.082" (2.09mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 2°C/W |

