
GW CS8PM1.PM-LRLT-XX35-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWCS8PM1.PM-LRLT-XX35-1-350-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW CS8PM1.PM-LRLT-XX35-1-350-R18 |
Description | LED OSLON WHITE 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 80 White 2.85V 350mA 80° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.3A |
Series | Viewing Angle 80° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, No Lead Exposed Pad |
Color | Supplier Device Package SMD |
Flux @ 85°C, Current - Test 147lm (130lm ~ 164lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 5.25°C/W |
Lumens/Watt @ Current - Test 147 lm/W | Base Product Number |









