LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 8A (Flash) 25-WLCSP (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3630-ZWLM

DigiKey Part Number
AS3630-ZWLMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS3630-ZWLM
Description
IC LED DRVR RGLTR I2C 8A 25WLCSP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 8A (Flash) 25-WLCSP (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
10V
Manufacturer
ams-OSRAM USA INC.
Current - Output / Channel
8A (Flash)
Packaging
Tape & Reel (TR)
Frequency
4MHz
Part Status
Obsolete
Dimming
I2C
Type
DC DC Regulator
Applications
Camera Flash
Topology
Step-Up (Boost)
Operating Temperature
-30°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
25-UFBGA, WLCSP
Voltage - Supply (Min)
2.5V
Supplier Device Package
25-WLCSP (2.5x2.5)
Voltage - Supply (Max)
4.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.