
AS1528-BTDT | |
|---|---|
DigiKey Part Number | AS1528-BTDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1528-BTDT |
Description | IC ADC 10BIT 8-TDFN |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-TDFN (3x3) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer ams-OSRAM USA INC. | Number of A/D Converters 1 |
Packaging Tape & Reel (TR) | Architecture SAR |
Part Status Obsolete | Reference Type External |
Number of Bits 10 | Voltage - Supply, Analog 2.7V ~ 5.25V |
Sampling Rate (Per Second) 150k | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Pseudo-Differential | Package / Case 8-WDFN Exposed Pad |
Data Interface SPI | Supplier Device Package 8-TDFN (3x3) |
Configuration S/H-ADC | Mounting Type Surface Mount |

