


AS1360-18-T | |
|---|---|
DigiKey Part Number | AS1360-18-TTR-ND - Tape & Reel (TR) AS1360-18-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS1360-18-T |
Description | IC REG LINEAR 1.8V 110MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 110mA SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 3 µA |
Part Status Obsolete | Protection Features Over Current, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 20V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.3V @ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.27100 | $12.71 |
| 25 | $1.14840 | $28.71 |
| 100 | $1.01440 | $101.44 |

