FP410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP410

DigiKey Part Number
705-1084-ND
Manufacturer
Manufacturer Product Number
FP410
Description
FUSE 11A 1KVAC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
11A 1 kVAC Fuse
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amprobe
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
-
Current Rating (Amps)
11A
Voltage Rating - AC
1 kVAC
Response Time
-
Applications
Multi-Meters
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$40.53000$40.53
Manufacturers Standard Package