
DM-II PRO | |
|---|---|
DigiKey Part Number | 705-1025-ND |
Manufacturer | |
Manufacturer Product Number | DM-II PRO |
Description | DATA LOGGER RECORDER ELECT SYST |
Customer Reference | |
Detailed Description | Electrical Systems Data Logger Recorder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amprobe | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Data Logger Recorder | |
For Use With/Related Products | Electrical Systems | |
Weight | 0.397 lb (180.08 g) |

