Image for FEBK168 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FEBK168

DigiKey Part Number
4965-FEBK168-ND
Manufacturer
Hoff-Trex®
Manufacturer Product Number
FEBK168
Description
CONN FERRULE 16 AWG BLACK
Customer Reference
Detailed Description
Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Hoff-Trex®
Size
16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,082
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Amphenol TPC Wire & Cable
FREE SHIPPING on orders of $206.97 or more for products shipped by Amphenol TPC Wire & Cable
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.