
CI500-018-25C-GY-U | |
|---|---|
DigiKey Part Number | 4965-CI500-018-25C-GY-U-ND |
Manufacturer | |
Manufacturer Product Number | CI500-018-25C-GY-U |
Description | 18 AWG/25-C 600V TC-ER 90C |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Gray 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.720" (18.29mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Gray |
Packaging Bulk | Ratings UL Style 1277 |
Part Status Active | Features Abrasion Resistant, Chemical Resistant, Oil Resistant, UV Resistant, Water Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 25 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Usage Industrial, Signal, Control |
Conductor Strand 19/30 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Annealed Bare | Note Continuous Strip on Custom Spool |
Jacket (Insulation) Material |

