
76904 | |
|---|---|
DigiKey Part Number | 4965-76904-ND |
Manufacturer | |
Manufacturer Product Number | 76904 |
Description | 14 AWG/3C POWER CABLE YLW R/W/G |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Yellow 14 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.384" (9.75mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Spool | Jacket Color Yellow |
Part Status Active | Ratings UL Style TC-ER |
Cable Type | Features Abrasion Resistant, Oil Resistant |
Number of Conductors 3 | Voltage 600 V |
Wire Gauge | Operating Temperature -25°C ~ 90°C |
Conductor Strand 41/30 | Usage Industrial, Control |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |

