
61810 | |
|---|---|
DigiKey Part Number | 4965-61810-ND |
Manufacturer | |
Manufacturer Product Number | 61810 |
Description | 2 AWG/4C POWER CABLE 600V TC-ER |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 2 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 665/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 1.250" (31.75mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style TC-ER | |
Features | Abrasion Resistant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - |

