2 AWG Safety Wire Wire 665/30 Green 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57312

DigiKey Part Number
4965-57312-ND
Manufacturer
Manufacturer Product Number
57312
Description
THHN GROUND WIRE 2 AWG GRN JKT
Customer Reference
Detailed Description
2 AWG Safety Wire Wire 665/30 Green 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.423" (10.74mm)
Series
Length
Enter Number of Feet in Order Quantity
Packaging
Bulk
Voltage
600V
Part Status
Active
Operating Temperature
-12°C ~ 90°C
Cable Type
Jacket Color
Wire Gauge
Features
Abrasion Resistant, Oil Resistant, UV Resistant
Conductor Strand
665/30
Spool Size
100.0' (30.5m)
Conductor Material
Product Questions and Answers
Additional Resources
In-Stock: 16,544
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Amphenol TPC Wire & Cable
FREE SHIPPING on orders of $204.44 or more for products shipped by Amphenol TPC Wire & Cable
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.