
36625B | |
|---|---|
DigiKey Part Number | 4965-36625B-ND |
Manufacturer | |
Manufacturer Product Number | 36625B |
Description | 16 AWG/25C CABLE BLUE COND 600V |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Gray 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.735" (18.67mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings UL Style TC-ER |
Cable Type | Features Abrasion Resistant, Oil Resistant |
Number of Conductors 25 | Voltage 600 V |
Wire Gauge | Operating Temperature -25°C ~ 90°C |
Conductor Strand 26/30 | Usage Industrial, Control |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |

