
PL283X-301-35-5 | |
|---|---|
DigiKey Part Number | 3936-PL283X-301-35-5-ND |
Manufacturer | |
Manufacturer Product Number | PL283X-301-35-5 |
Description | 10MM POWERLOK 3 WAY PLUG R/A FOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp 2 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Technical Products International | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Lever Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 2 AWG |
Contact Type Male Pin, Power | Features IP67 |
Number of Positions 3 | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $404.89000 | $404.89 |

