Image for PL082X-301-10D10-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL082X-301-10D10-2

DigiKey Part Number
3936-PL082X-301-10D10-2-ND
Manufacturer
Manufacturer Product Number
PL082X-301-10D10-2
Description
POWERLOK 10MM G2 2POS RCPT FLAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
Amphenol Technical Products International
Number of Rows
1
Series
Mounting Type
Panel Mount
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Cable Termination
Crimp
Connector Type
Receptacle
Features
Mounting Flange
Contact Type
Female Socket, Power
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$81.12000$81.12
10$68.95600$689.56
25$64.64000$1,616.00
50$61.55700$3,077.85
100$58.62230$5,862.23
250$55.94500$13,986.25
Manufacturers Standard Package