


SF4501-6039 | |
|---|---|
DigiKey Part Number | SF4501-6039-ND |
Manufacturer | |
Manufacturer Product Number | SF4501-6039 |
Description | CONN PTNC PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PTNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF4501-6039 Models |
Category | Cable Group RG-402 (.141" Flexible) |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 15 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.60000 | $124.60 |
| 10 | $105.91200 | $1,059.12 |
| 25 | $99.28560 | $2,482.14 |
| 50 | $94.55180 | $4,727.59 |
| 100 | $90.04550 | $9,004.55 |

