PTNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
SF4501-6023
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

SF4501-6023

DigiKey Part Number
SF4501-6023-ND
Manufacturer
Manufacturer Product Number
SF4501-6023
Description
CONN PTNC PLUG STR 50OHM SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PTNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
SF4501-6023 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
15 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Free Hanging (In-Line)
Base Product Number
Cable Group
RG-405 (.085" Flexible)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$132.56000$132.56
10$112.67700$1,126.77
25$105.62760$2,640.69
50$100.59180$5,029.59
100$95.79720$9,579.72
Manufacturers Standard Package