Cable Assembly Coaxial SMP to SMP 0.085" Flexible Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7012-2098

DigiKey Part Number
1678-7012-2098-ND
Manufacturer
Manufacturer Product Number
7012-2098
Description
COAX CBL SMP TO SMP 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP 0.085" Flexible Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Amphenol SV Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
0.085" Flexible Cable
Style
SMP to SMP
Overall Impedance
50 Ohms
1st Connector
SMP Jack, Right Angle
Frequency - Max
40 GHz
1st Contact Gender
Female
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
2nd Connector
SMP Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$246.62000$246.62
10$209.65500$2,096.55
25$196.54440$4,913.61
50$187.17680$9,358.84
Manufacturers Standard Package