
P51-1500-A-B-I36-20MA-000-000 | |
|---|---|
DigiKey Part Number | P51-1500-A-B-I36-20MA-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-1500-A-B-I36-20MA-000-000 |
Description | SENSOR 1500PSI 1/8-27NPT 4-20MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1500PSI (10342.14kPa) Absolute Male - 1/8" (3.18mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer Amphenol SSI Technologies | Accuracy ±0.5% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Box | Port Size Male - 1/8" (3.18mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Absolute | Termination Style Cable 3' |
Operating Pressure 1500PSI (10342.14kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Current | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $195.57400 | $977.87 |

