
P51-15-S-UCA-I36-20MA-000-000 | |
|---|---|
DigiKey Part Number | P51-15-S-UCA-I36-20MA-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-15-S-UCA-I36-20MA-000-000 |
Description | SENSOR 15PSIS 7/16 UNF 4-20 MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Sealed Gauge 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer Amphenol SSI Technologies | Accuracy ±1% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Box | Port Style Threaded |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Cable 3' |
Pressure Type Sealed Gauge | Operating Temperature -40°C ~ 105°C |
Operating Pressure 15PSI (103.42kPa) | Package / Case Cylinder |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $198.00000 | $990.00 |

